-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0388
|
Newark | Mosfet, P-Ch, 40V, 15A, To-252 Rohs Compliant: Yes |Rohm RD3G01BATTL1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3195 |
|
$0.5260 / $1.1500 | Buy Now |
DISTI #
RD3G01BATTL1
|
Avnet Americas | Transistor MOSFET P-Channel -40V ±15A 3-Pin TO-527 T/R - Tape and Reel (Alt: RD3G01BATTL1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.4342 / $0.4943 | Buy Now |
DISTI #
755-RD3G01BATTL1
|
Mouser Electronics | MOSFET Pch -40V -15A Power MOSFET RoHS: Compliant | 33391 |
|
$0.4270 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4460 | Buy Now |
|
Quest Components | 3053 |
|
$0.5715 / $1.9050 | Buy Now | |
DISTI #
RD3G01BATTL1
|
Avnet Americas | Transistor MOSFET P-Channel -40V ±15A 3-Pin TO-527 T/R - Tape and Reel (Alt: RD3G01BATTL1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.4342 / $0.4943 | Buy Now |
DISTI #
RD3G01BATTL1
|
TME | Transistor: P-MOSFET, unipolar, -40V, -15A, Idm: -30A, 25W Min Qty: 1 | 0 |
|
$0.3010 / $0.7610 | RFQ |
DISTI #
RD3G01BATTL1
|
Avnet Asia | Transistor MOSFET P-Channel -40V ±15A 3-Pin TO-527 T/R (Alt: RD3G01BATTL1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RD3G01BATTL1
|
Avnet Silica | Transistor MOSFET P-Channel -40V �15A 3-Pin TO-527 T/R (Alt: RD3G01BATTL1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3639758
|
element14 Asia-Pacific | MOSFET, P-CH, 40V, 15A, TO-252 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3195 |
|
$0.5211 / $1.1768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RD3G01BATTL1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RD3G01BATTL1
ROHM Semiconductor
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2020-11-05 | |
Samacsys Manufacturer | ROHM Semiconductor |