-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5272
|
Newark | Mosfet, N-Ch, 80A, 100V, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:80A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.0086Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Rohm RD3P08BBDTL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2985 |
|
$1.4500 / $3.0400 | Buy Now |
DISTI #
RD3P08BBDTLCT-ND
|
DigiKey | MOSFET N-CH 100V 80A TO252 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9410 In Stock |
|
$1.2734 / $2.9300 | Buy Now |
DISTI #
RD3P08BBDTL
|
Avnet Americas | Transistor MOSFET N-CH 100V 80A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RD3P08BBDTL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.2805 / $1.4578 | Buy Now |
DISTI #
755-RD3P08BBDTL
|
Mouser Electronics | MOSFET RD3P08BBD is a power MOSFET with low on - resistance, suitable for switching. RoHS: Compliant | 2225 |
|
$1.2700 / $2.9200 | Buy Now |
|
Future Electronics | MOSFET NCH 100V 80A POWER RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2500 / $1.2800 | Buy Now |
DISTI #
66435233
|
Verical | Trans MOSFET N-CH 100V 80A 3-Pin(2+Tab) DPAK T/R Min Qty: 26 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$2.5094 / $3.0007 | Buy Now |
DISTI #
63393762
|
Verical | Trans MOSFET N-CH 100V 80A 3-Pin(2+Tab) DPAK T/R Min Qty: 26 Package Multiple: 1 Date Code: 2201 | Americas - 1490 |
|
$2.5660 / $3.0007 | Buy Now |
|
Quest Components | 3192 |
|
$2.0265 / $4.0530 | Buy Now | |
DISTI #
RD3P08BBDTL
|
Avnet Americas | Transistor MOSFET N-CH 100V 80A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RD3P08BBDTL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.2805 / $1.4578 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2500 |
|
$1.3510 / $4.0210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RD3P08BBDTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RD3P08BBDTL
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-04 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 29 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0116 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |