Part Details for RD7-12D12R by Adam Technologies Inc
Overview of RD7-12D12R by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD7-12D12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RD7-12D12R-ND
|
DigiKey | DC-DC CONVERTER, ISOLATED MODULE Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8712 / $6.0900 | Buy Now |
DISTI #
737-RD7-12D12R
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Isolated Module, Dual Output, 9V-18VDC Input, 12 or -12VDC Output, 2W RoHS: Compliant | 0 |
|
$4.8200 / $6.0000 | Order Now |