Part Details for RD7-12D153R3 by Adam Technologies Inc
Overview of RD7-12D153R3 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD7-12D153R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RD7-12D153R3-ND
|
DigiKey | DC-DC CONVERTER, ISOLATED MODULE Min Qty: 1 Lead time: 12 Weeks Container: Tube |
105 In Stock |
|
$5.3756 / $6.7500 | Buy Now |
DISTI #
737-RD7-12D153R3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Isolated Module, Dual Output, 9V-18VDC Input, 15 or -15VDC Output, 3W RoHS: Compliant | 0 |
|
$5.2600 / $6.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8100 / $6.3100 | Buy Now |
DISTI #
82773757
|
Verical | Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W Min Qty: 2 Package Multiple: 1 Date Code: 2420 | Americas - 110 |
|
$6.1479 / $7.4002 | Buy Now |
DISTI #
C1S105400249425
|
Chip1Stop | Unclassified | 110 |
|
$6.2882 / $7.4002 | Buy Now |