Part Details for RD7-24D103R by Adam Technologies Inc
Overview of RD7-24D103R by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD7-24D103R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-RD7-24D103R-ND
|
DigiKey | DC-DC CONVERTER, ISOLATED MODULE Min Qty: 1 Lead time: 12 Weeks Container: Tube |
103 In Stock |
|
$5.1933 / $6.5200 | Buy Now |
DISTI #
737-RD7-24D103R
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Isolated Module, Dual Output, 18V-36VDC Input, +/-9.8-+/-10.2VDCa.Vin=18-36VDC, 3W RoHS: Compliant | 105 |
|
$5.0700 / $6.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5800 / $5.7700 | Buy Now |
DISTI #
C1S105400249373
|
Chip1Stop | Unclassified | 110 |
|
$5.9220 | Buy Now |