Part Details for RD8147-50-0M3 by Schaffner
Overview of RD8147-50-0M3 by Schaffner
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD8147-50-0M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B3597
|
Newark | Rd High Current Common Mode 600Vac/850Vdc, 50A, 0.3Mh Rohs Compliant: Yes |Schaffner RD8147-50-0M3 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0000 / $85.2500 | Buy Now |
DISTI #
817-2032-ND
|
DigiKey | CMC 300UH 50A 4LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
24 In Stock |
|
$57.5500 | Buy Now |
DISTI #
631-RD8147-50-0M3
|
Mouser Electronics | Common Mode Chokes / Filters CHOKE 50A 0.3mH/path CURRENT-COMPENSATED RoHS: Compliant | 0 |
|
$57.1600 | Order Now |
DISTI #
70028141
|
RS | Common Mode Choke, 0.3 mH, -30 - +50%, 50A IDC, 1.75mOhms, RD Series | Schaffner RD8147-50-0M3 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$58.4100 / $64.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$53.7100 / $112.5000 | Buy Now |
DISTI #
RD8147-50-0M3
|
TME | Inductor: wire with current compensation, THT, 300uH, 50A, 1.75mΩ Min Qty: 24 | 0 |
|
$62.4400 | RFQ |
DISTI #
000000000000092068
|
Sager | Common Mode Chokes / Filters CHOKE 50A 0.3mH/path CURRENT-COMPENSATED Min Qty: 1 | 0 |
|
$55.4700 / $61.8100 | Buy Now |
DISTI #
RD8147-50-0M3
|
Avnet Abacus | Choke, Common Mode, 300 uH, 50 A (Alt: RD8147-50-0M3) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 8 Factory Stock |
|
$53.7100 / $112.5000 | Buy Now |