Part Details for RDBD-25S-LN(57) by Hirose Electric Co Ltd
Overview of RDBD-25S-LN(57) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-81-25S-156.257800 | SiTime | SiT8256AC-81-25S-156.257800 | |
SiT8256AC-31-25S-156.250000 | SiTime | SiT8256AC-31-25S-156.250000 | |
SiT8256AC-81-25S-156.250000 | SiTime | SiT8256AC-81-25S-156.250000 |
Price & Stock for RDBD-25S-LN(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9094
|
Newark | Right Angle D-Subminiature Connectors |Hirose(Hrs) RDBD-25S-LN(57) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6400 / $14.3400 | Buy Now |
DISTI #
RDBD-25S-LN(57)
|
Avnet Americas | Connector D-Subminiature Receptacle 25 Position DB Shell Size 2.77mm Solder Cup Right Angle Panel Mount/Through Hole 25 Terminal 1 Port - Trays (Alt: RDBD-25S-LN(57)) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Tray | 0 |
|
RFQ |
Part Details for RDBD-25S-LN(57)
RDBD-25S-LN(57) CAD Models
RDBD-25S-LN(57) Part Data Attributes
|
RDBD-25S-LN(57)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
RDBD-25S-LN(57)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |