Part Details for RDBD-MEKURAPIN by Hirose Electric Co Ltd
Overview of RDBD-MEKURAPIN by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDBD-MEKURAPIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9086
|
Newark | Right Angle D-Subminiature Connectors |Hirose(Hrs) RDBD-MEKURAPIN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.2800 | Buy Now |
DISTI #
H122881-ND
|
DigiKey | CONN CONTACT PIN Min Qty: 1 Lead time: 12 Weeks Container: Bag |
593 In Stock |
|
$0.1939 / $0.4500 | Buy Now |
DISTI #
RDBD-MEKURAPIN
|
Avnet Americas | HISRDBD-MEKURAPIN - Bag (Alt: RDBD-MEKURAPIN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.1500 / $0.2030 | Buy Now |
DISTI #
798-RDBD-MEKURAPIN
|
Mouser Electronics | D-Sub Tools & Hardware RoHS: Compliant | 1068 |
|
$0.1570 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.1708 | Buy Now |
DISTI #
HIRRDBD-MEKURAPIN
|
Heilind Electronics | 211-0436-6-00 EACH | Americas - 0 in Stock |
|
$0.1846 / $0.2334 | Buy Now |
|
Onlinecomponents.com | Right Angle D-Subminiature Connectors RoHS: Compliant | 0 |
|
$0.1532 / $0.2121 | Buy Now |
DISTI #
RDBD-MEKURAPIN
|
TME | RDBD-MEKURAPIN Min Qty: 1000 | 0 |
|
$0.2050 | RFQ |
DISTI #
000000000005535027
|
Sager | D-Sub Tools & Hardware Min Qty: 1 | 0 |
|
$0.1750 / $0.2300 | Buy Now |
DISTI #
211-0436-6-00
|
Avnet Abacus | (Alt: 211-0436-6-00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RDBD-MEKURAPIN
RDBD-MEKURAPIN CAD Models
RDBD-MEKURAPIN Part Data Attributes
|
RDBD-MEKURAPIN
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDBD-MEKURAPIN
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |