There are no models available for this part yet.
Overview of RDC20-2R2K-RC by Allied Components International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RDC20-2R2K-RC by Allied Components International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3475-RDC20-2R2K-RC-ND
|
DigiKey | 2.2uH +/- 10% Radial Drum Core Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$5.5000 / $6.5000 | Buy Now |