Part Details for RDC20-560K-RC by Allied Components International
Overview of RDC20-560K-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RDC20-560K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-RDC20-560K-RC-ND
|
DigiKey | 56uH +/- 10% Radial Drum Core Min Qty: 1 Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$5.5000 / $6.5000 | Buy Now |
Part Details for RDC20-560K-RC
RDC20-560K-RC CAD Models
RDC20-560K-RC Part Data Attributes:
|
RDC20-560K-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
RDC20-560K-RC
Allied Components International
General Purpose Inductor, 56uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.039 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 4.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |