Part Details for RDC20110S12 by XP Power
Overview of RDC20110S12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RDC20110S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2697
|
Newark | Dc/Dc Converter, 20W, 12V, 1.65A, Power Supply Applications:Railway, Input Ratio:3:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.65A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power RDC20110S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$83.1600 / $99.0000 | Buy Now |
DISTI #
1470-2563-5-ND
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$83.1600 / $99.0000 | Buy Now |
DISTI #
209-RDC20110S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, RAILWAY, 20W, 1 O/P RoHS: Compliant | 0 |
|
$89.1000 / $99.0000 | Order Now |
DISTI #
70810671
|
RS | DC-DC Converter, RAILWAY, 20W, 1 O/P | XP Power RDC20110S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$83.1600 / $93.0600 | RFQ |
DISTI #
RDC20110S12
|
TME | Converter: DC/DC, 20W, Uin: 55÷176V, Uout: 12VDC, Iout: 1.65A, 270kHz Min Qty: 1 | 0 |
|
$73.6200 / $97.4300 | RFQ |
Part Details for RDC20110S12
RDC20110S12 CAD Models
RDC20110S12 Part Data Attributes:
|
RDC20110S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
RDC20110S12
XP Power
DC/DC CONVERTER 12V 20W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |