There are no models available for this part yet.
Overview of RDC30-332K-RC by Allied Components International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022C71A332KE19L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM022C81C332KE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
0805PS-332KLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT |
Price & Stock for RDC30-332K-RC by Allied Components International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3475-RDC30-332K-RC-ND
|
DigiKey | 3300uH +/-10% Radial Drum Core Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$6.5000 / $7.5500 | Buy Now |
CAD Models for RDC30-332K-RC by Allied Components International
Part Data Attributes for RDC30-332K-RC by Allied Components International
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ALLIED COMPONENTS INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
1.27 Ω
|
Inductance-Nom (L)
|
3900 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Rated Current-Max
|
1.3 A
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|