Part Details for RDC3072D05 by XP Power
Overview of RDC3072D05 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RDC3072D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2272
|
Newark | Dc-Dc Converter, Iso Pol, 2O/P, 3A, 30W, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Xp Power RDC3072D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.8800 / $124.0800 | Buy Now |
DISTI #
1470-2204-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 30W Min Qty: 10 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$124.0810 | Buy Now |
DISTI #
209-RDC3072D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, RAILWAY, 30W, 2 O/P RoHS: Compliant | 0 |
|
$120.5400 / $124.0800 | Order Now |
DISTI #
70810692
|
RS | DC-DC Converter, RAILWAY, 30W, 2 O/P | XP Power RDC3072D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$108.2300 / $113.9300 | RFQ |
DISTI #
RDC3072D05
|
TME | Converter: DC/DC, 30W, Uin: 36÷140V, Uout: 5VDC, Uout2: -5VDC, 2"x1" Min Qty: 10 | 0 |
|
$107.5400 | RFQ |
Part Details for RDC3072D05
RDC3072D05 CAD Models
RDC3072D05 Part Data Attributes
|
RDC3072D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
RDC3072D05
XP Power
DC/DC CONVERTER +/-5V 30W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |