Part Details for RDC40-6R8M-RC by Allied Components International
Overview of RDC40-6R8M-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDC40-6R8M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-RDC40-6R8M-RC-ND
|
DigiKey | 6.8UH 20% Radial Drum Core Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$7.9800 / $8.5000 | Buy Now |
Part Details for RDC40-6R8M-RC
RDC40-6R8M-RC CAD Models
RDC40-6R8M-RC Part Data Attributes
|
RDC40-6R8M-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
RDC40-6R8M-RC
Allied Components International
General Purpose Inductor, 6.8uH, 20%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 27 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |