Power Circuits
RDD08110D05
XP Power
Description: DC-DC CONV RAILWAY 8W DUAL OUT

Overview of RDD08110D05 by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RDD08110D05 by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 70Y5416
Newark Dc-Dc Converter, 2 O/P, 8W, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:8W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:800Ma, Output Voltage - Output 2:-5V, Width:31.75Mmrohs Compliant: Yes |Xp Power RDD08110D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $43.4300
  • 25 $41.5800
  • 100 $38.8100
$38.8100 / $43.4300 Buy Now
DISTI # 1470-3088-5-ND
DigiKey DC DC CONVERTER +/-5V 8W Min Qty: 1 Lead time: 17 Weeks Container: Tube 20
In Stock
  • 1 $46.2000
  • 5 $44.8100
  • 10 $43.4300
  • 25 $41.5800
  • 100 $38.8101
$38.8101 / $46.2000 Buy Now
DISTI # 209-RDD08110D05
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC CONV, RAILWAY, 8W, single output RoHS: Compliant 8
  • 1 $46.2000
  • 5 $44.8100
  • 10 $43.4300
  • 30 $41.5800
  • 100 $38.8100
$38.8100 / $46.2000 Buy Now
DISTI # 70810715
RS DC-DC Converter, RAILWAY, 8W, Single Output | XP Power RDD08110D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 10 $39.8700
  • 20 $38.2800
  • 30 $37.4800
$37.4800 / $39.8700 RFQ
DISTI # RDD08110D05
TME Converter: DC/DC, 8W, Uin: 42÷176V, Uout: 5VDC, Uout2: -5VDC, THT, RDD Min Qty: 1 0
  • 1 $40.9700
  • 5 $39.6500
  • 10 $38.3200
  • 50 $36.0100
$36.0100 / $40.9700 RFQ

CAD Models for RDD08110D05 by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RDD08110D05 by XP Power

RDD08110D05
XP Power
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XP POWER LTD
Package Description
DIP-24/9
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
XP POWER
Additional Feature
ALSO HAS -5V OUTPUT
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN, UKCA
Efficiency (Main Output)
80%
Input Voltage-Max
176 V
Input Voltage-Min
42 V
Input Voltage-Nom
110 V
JESD-30 Code
R-XDMA-P9
Length
31.75 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
2
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.8 A
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.0265125 Vrms
Seated Height-Max
11.2 mm
Surface Mount
NO
Switching Frequency-Max
220 kHz
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
8 W
Trim/Adjustable Output
NO
Warm-up Time
0.03 s
Width
20.32 mm
Want to compare parts?
  1. RDD08110D05
    XP Power
    DC-DC CONV RAILWAY 8W DUAL OUT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RDD08110D05 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RDD08110D05 by XP Power

Select Manufacturer
Which Manufacturer of RDD08110D05 would you like to use for your alert(s)?
  • Please alert me when RDD08110D05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RDD08110D05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RDD08110D05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RDD08110D05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RDD08110D05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RDD08110D05 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: