Part Details for RDD08110D12 by XP Power
Overview of RDD08110D12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDD08110D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5417
|
Newark | Dc-Dc Converter, 2 O/P, 8W, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:8W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:335Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Xp Power RDD08110D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8100 / $43.4300 | Buy Now |
DISTI #
1470-3089-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 8W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
35 In Stock |
|
$38.8102 / $46.2000 | Buy Now |
DISTI #
209-RDD08110D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, RAILWAY, 8W, single output RoHS: Compliant | 9 |
|
$38.8100 / $46.2000 | Buy Now |
DISTI #
70810716
|
RS | DC-DC Converter, RAILWAY, 8W, Single Output | XP Power RDD08110D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4800 / $39.8700 | RFQ |
DISTI #
RDD08110D12
|
TME | Converter: DC/DC, 8W, Uin: 42÷176V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 10 |
|
$35.4100 / $46.8700 | Buy Now |
Part Details for RDD08110D12
RDD08110D12 CAD Models
RDD08110D12 Part Data Attributes
|
RDD08110D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
RDD08110D12
XP Power
DC-DC CONV RAILWAY 8W DUAL OUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | DIP-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UKCA | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 176 V | |
Input Voltage-Min | 42 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.335 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 11.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 220 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.32 mm |