Part Details for RDDW40F-15 by Mean Well
Overview of RDDW40F-15 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDDW40F-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-RDDW40F-15-ND
|
DigiKey | DC DC CONVERTER +/-15V 40W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$47.7240 / $48.4800 | Buy Now |
DISTI #
RDDW40F-15
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 1.333A/-1.333A 40W Through Hole 6-Pin DIP Tube - Boxed Product (Development Kits) (Alt: RDDW40F-15) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
709-RDDW40F-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 9-36Vin +/-15V 2x1 Iso +/-1.333A RoHS: Compliant | 31 |
|
$45.2900 / $47.2300 | Buy Now |
DISTI #
72094287
|
RS | DC-DC Converter, Railway, 40W, 9-36V, O/P:+/-15V@+/-1.333A, RDDW40 Series | MEAN WELL RDDW40F-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1600 / $42.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.4000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 2-OUT 15V/-15V 1.333A/-1.333A 40W 6-Pin DIP Module Tube |
4 In Stock |
|
$44.3100 / $48.6900 | Buy Now |
DISTI #
53426114
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 1.333A/-1.333A 40W 6-Pin Tube Min Qty: 2 Package Multiple: 1 Date Code: 2026 | Americas - 3 |
|
$60.0370 / $61.0916 | Buy Now |
DISTI #
RDDW40F-15
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 1.333A/-1.333A 40W Through Hole 6-Pin DIP Tube - Boxed Product (Development Kits) (Alt: RDDW40F-15) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
RDDW40F-15
|
TME | Converter: DC/DC, 40W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, 2"x1" Min Qty: 1 | 0 |
|
$42.7200 / $64.9700 | RFQ |
DISTI #
000000000007164584
|
Sager | Isolated DC/DC Converters - Through Hole 40W 9-36Vin +/-15V 2x1 Iso +/-1.333A Min Qty: 1 | 0 |
|
$40.0000 / $44.5700 | Buy Now |
Part Details for RDDW40F-15
RDDW40F-15 CAD Models
RDDW40F-15 Part Data Attributes:
|
RDDW40F-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RDDW40F-15
Mean Well
DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid, Module-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | -12 ADDITIONAL OUTPUT IS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.333 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | INPUT UNDER VOLTAGE; OVER VOLTAGE; OVER LOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.0441875 Vrms | |
Seated Height-Max | 10.85 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 250 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |