Part Details for RDE20110S05 by XP Power
Overview of RDE20110S05 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RDE20110S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7888
|
Newark | Dc-Dc Converter, 5V, 0.4A, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Xp Power RDE20110S05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$42.5000 / $50.6000 | Buy Now |
DISTI #
1470-4730-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
52 In Stock |
|
$42.5001 / $50.6000 | Buy Now |
DISTI #
209-RDE20110S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 20W, Rail Applications RoHS: Compliant | 11 |
|
$42.5000 / $50.6000 | Buy Now |
DISTI #
71889750
|
RS | DC-DC Converter, Rail, Single Output, 20W, 5V@4A, 42-176V In, RDE20 Series | XP Power RDE20110S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0900 / $50.0900 | RFQ |
DISTI #
RDE20110S05
|
TME | Converter: DC/DC, 20W, Uin: 42÷176V, Uout: 5VDC, Iout: 4000mA, 245kHz Min Qty: 1 | 0 |
|
$44.1700 / $58.4600 | RFQ |
DISTI #
2932083
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.4A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.9919 / $53.5639 | Buy Now |
DISTI #
2932083
|
Farnell | DC-DC CONVERTER, 5V, 0.4A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$43.8930 / $52.4606 | Buy Now |
Part Details for RDE20110S05
RDE20110S05 CAD Models
RDE20110S05 Part Data Attributes:
|
RDE20110S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
RDE20110S05
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-17 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |