Part Details for RDE2024D15 by XP Power
Overview of RDE2024D15 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RDE2024D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7894
|
Newark | Dc-Dc Converter, 2 O/P, 20W, Power Supply Applications:Railway, Input Ratio:5:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:666Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Xp Power RDE2024D15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4300 / $48.6000 | Buy Now |
DISTI #
1470-4736-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
11 In Stock |
|
$43.4303 / $51.7000 | Buy Now |
DISTI #
209-RDE2024D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 20W, Rail Applications RoHS: Compliant | 0 |
|
$43.4300 / $51.7000 | Order Now |
DISTI #
71889756
|
RS | DC-DC Converter, Rail, Dual Output, 20W, 15V,-15V@0.67A,-0.67ARDE20 Series | XP Power RDE2024D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4300 / $48.6000 | RFQ |
DISTI #
RDE2024D15
|
TME | Converter: DC/DC, 20W, Uin: 13÷70V, Uout: 15VDC, Uout2: -15VDC, 1"x1" Min Qty: 1 | 0 |
|
$47.1400 / $52.1900 | RFQ |
DISTI #
2932089
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 20W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.8251 / $54.5635 | Buy Now |
DISTI #
2932089
|
Farnell | DC-DC CONVERTER, 2 O/P, 20W RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$45.9664 / $54.7195 | Buy Now |
Part Details for RDE2024D15
RDE2024D15 CAD Models
RDE2024D15 Part Data Attributes:
|
RDE2024D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
RDE2024D15
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-17 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |