Part Details for RDI-G-L by Honeywell Sensing and Control
Overview of RDI-G-L by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDI-G-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-5163-ND
|
DigiKey | INTERLOCK SOLENOID RELEASE Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-RDI-G-L
|
Mouser Electronics | Detector Switches Limit Switch Access Door Interlck RoHS: Compliant | 11 |
|
$918.7900 | Buy Now |
DISTI #
70120451
|
RS | Interlock Switch Left-Hand Swing 24VAC/VDC Series Wiring | Honeywell RDI-G-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 18 |
|
$918.7900 | Buy Now |
|
Onlinecomponents.com | Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector RoHS: Compliant |
31 In Stock |
|
$883.0000 / $896.3800 | Buy Now |
DISTI #
RDI-G-L
|
TTI | Detector Switches Limit Switch Access Door Interlck Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 203 In Stock |
|
$250.6500 / $263.1800 | Buy Now |
|
Master Electronics | Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector RoHS: Compliant |
31 In Stock |
|
$883.0000 / $896.3800 | Buy Now |