Part Details for RDL100110S24 by XP Power
Overview of RDL100110S24 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RDL100110S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3779
|
Newark | Dc-Dc Converter, 24V, 4.17A, No. Of Outputs:1 Output, Output Power Max:100W, Output Voltage - Output 1:24V, Output Current - Output 1:4.17A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Xp Power RDL100110S24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.8600 | Buy Now |
DISTI #
57AC5683
|
Newark | Dc-Dc Converter, 24V, 4.17A, Power Supply Approvals:Railway, Input Ratio:2:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:4.17A, Output Voltage - Output 2:-, Width:57.9Mm Rohs Compliant: Yes |Xp Power RDL100110S24 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.6000 / $122.6500 | Buy Now |
DISTI #
209-RDL100110S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 100W, 3:1 Rail input, Half Brick RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71179245
|
RS | DC-DC Converter, Half Brick, Input 3:1, 100W, 24V@4.17A, 11-160V In | XP Power RDL100110S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$109.6000 / $130.4800 | RFQ |
DISTI #
RDL100110S24
|
TME | Converter: DC/DC, 100W, Uin: 66÷160V, Uout: 24VDC, Iout: 4.17A, THT Min Qty: 1 | 0 |
|
$115.4800 / $136.8600 | RFQ |
Part Details for RDL100110S24
RDL100110S24 CAD Models
RDL100110S24 Part Data Attributes:
|
RDL100110S24
XP Power
Buy Now
Datasheet
|
Compare Parts:
RDL100110S24
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN OVER NICKEL |