Part Details for RDMAC10S1R by TE Connectivity
Overview of RDMAC10S1R by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDMAC10S1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP SP10T 10 Flush Shaft 0.1A 42VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant | 0 |
|
$2.8300 / $7.7500 | Buy Now |