Part Details for RDMAC16P1T by E-Switch Inc
Overview of RDMAC16P1T by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RDMAC16P1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG4984-5-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.1A 42V Min Qty: 1050 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9663 | Buy Now |
DISTI #
612-RDMAC16P1T
|
Mouser Electronics | Coded Rotary Switches 100mA 42VDC 16 Pos Arrow Flush | 0 |
|
$1.9600 | Order Now |
DISTI #
74897780
|
RS | Rotary DIP Sw., Hexadecimal Comp., 16 Pos., 100 mA, 42V DC, TH, PC Pin, IP67 | E-Switch RDMAC16P1T RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 70 Lead time: 12 Weeks | 0 |
|
$1.7200 | Buy Now |