Part Details for RDMAR16P1T by TE Connectivity
Overview of RDMAR16P1T by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDMAR16P1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dip Switch - Hexadecimal - 16 Position - 100mA - 42VDC - Rotary for Tool Actuator - 0.144" (3.66mm) Height Above Board - PC Pin - Through Hole. RoHS: Compliant |
114 In Stock |
|
$2.7300 / $5.8400 | Buy Now |