Part Details for RDMER10P1T by E-Switch Inc
Overview of RDMER10P1T by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDMER10P1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7027
|
Newark | U100005 Rohs Compliant: Yes |E-Switch RDMER10P1T RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $3.2000 | Buy Now |
DISTI #
EG4982-5-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 42V Min Qty: 1050 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0308 | Buy Now |
DISTI #
612-RDMER10P1T
|
Mouser Electronics | Coded Rotary Switches 100mA 42VDC 10 Pos 4.2 High Shaft | 0 |
|
$2.0300 | Order Now |
DISTI #
74897795
|
RS | Rotary DIP Switch, BCD, 10 Pos., 100 mA, 42V DC, TH, PC Pin, IP67, RDM Series | E-Switch RDMER10P1T RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 70 Lead time: 12 Weeks | 0 |
|
$1.7700 | Buy Now |