Part Details for RDMER16S1R by E-Switch Inc
Overview of RDMER16S1R by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDMER16S1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0368
|
Newark | U100012 Rohs Compliant: Yes |E-Switch RDMER16S1R Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $3.5500 | Buy Now |
DISTI #
RDMER16S1R-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 42V Min Qty: 1200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2517 | Buy Now |
DISTI #
612-RDMER16S1R
|
Mouser Electronics | Coded Rotary Switches 100mA 42VDC 16 Pos 4.2 High Shaft | 0 |
|
$2.2500 | Order Now |
DISTI #
74897798
|
RS | Rotary DIP Sw., Hexadecimal, 16 Pos., 100 mA, 42V DC, S. Mt., Gull Wing, IP67 | E-Switch RDMER16S1R RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 | RFQ |
|
Future Electronics | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100m RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2500 | Buy Now |