There are no models available for this part yet.
Overview of RDP5SM-RDP5SM-SL7B01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RDP5SM-RDP5SM-SL7B01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC9791
|
Newark | Rj, Large Size, Plastic, 1.5A, Cat 5E, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw RDP5SM-RDP5SM-SL7B01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 / $15.1600 | Buy Now | |
DISTI #
RDP5SM-RDP5SM-SL7B01-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9920 | Buy Now | |
DISTI #
71376466
|
RS | Connector, RJ45RJ DOUBLE-ENDED, WITH CONNDOUBLE, SCREW, C5E, FTP, L01M | Amphenol LTW Technology RDP5SM-RDP5SM-SL7B01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0500 | RFQ | |
DISTI #
LTWRDP5SM-RDP5SM-SL7B01
|
Heilind Electronics | RJ45, LARGE SIZE, 1.5A, OVERMO D PLASTIC, C5E SHLD, M | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8800 / $14.4000 | Buy Now | ||
DISTI #
LTWRDP5SM-RDP5SM-SL7B01
|
Interstate Connecting Components | RJ45, LARGE SIZE, 1.5A, OVERMO D PLASTIC, C5E SHLD, M | 0 |
|
Buy Now |