Part Details for RDP5SM-RDP5SM-SL7B02 by Amphenol LTW Technology
Overview of RDP5SM-RDP5SM-SL7B02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDP5SM-RDP5SM-SL7B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3862
|
Newark | Rj, Large Size, Plastic, 1.5A, Cat 5E, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 2000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw RDP5SM-RDP5SM-SL7B02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $17.0700 | Buy Now |
DISTI #
1754-RDP5SM-RDP5SM-SL7B02-ND
|
DigiKey | RJ45, LARGE SIZE, 1.5A, OVERMOLD Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9960 | Buy Now |
DISTI #
72120636
|
RS | Connector, RJ45 DOUBLE END OVERMOLIDNG LARGE SIZE PLASTIC SCREW SHIELDED L=2M | Amphenol LTW Technology RDP5SM-RDP5SM-SL7B02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2000 | RFQ |
DISTI #
LTWRDP5SM-RDP5SM-SL7B02
|
Heilind Electronics | RJ45, LARGE SIZE, 1.5A, OVERMO D PLASTIC, C5E SHLD, M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1300 / $16.2200 | Buy Now |
DISTI #
LTWRDP5SM-RDP5SM-SL7B02
|
Interstate Connecting Components | RJ45, LARGE SIZE, 1.5A, OVERMO D PLASTIC, C5E SHLD, M | 0 |
|
Buy Now |