Part Details for RDQ150110S24 by XP Power
Overview of RDQ150110S24 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDQ150110S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X5479
|
Newark | Isolated Board Mount Dc/Dc Converter, Half Brick, Fixed, Adjustable, Through Hole, 150 W, 24 V Rohs Compliant: Yes |Xp Power RDQ150110S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$186.4800 / $216.5300 | Buy Now |
DISTI #
47X2724
|
Newark | Dc/Dc Converter, 150W, 24V, 6.5A, Power Supply Applications:Railway, Input Ratio:2:1, Output Power Max:150W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:6.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power RDQ150110S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.4700 / $187.4600 | Buy Now |
DISTI #
1470-2578-ND
|
DigiKey | DC DC CONVERTER 24V 150W Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.2100 | Buy Now |
DISTI #
209-RDQ150110S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, RAILWAY, 150W, 1 O/P RoHS: Compliant | 17 |
|
$168.7100 / $187.4600 | Buy Now |
DISTI #
70810734
|
RS | DC-DC Converter, PCB Mount, 150W, 24V, 6.5A, 66-160V In, Railway | XP Power RDQ150110S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$162.3900 / $176.5100 | RFQ |
DISTI #
RDQ150110S24
|
TME | Converter: DC/DC, 150W, Uin: 66÷160V, Uout: 24VDC, Iout: 6.5A, THT Min Qty: 1 | 0 |
|
$154.8000 / $204.8800 | RFQ |
Part Details for RDQ150110S24
RDQ150110S24 CAD Models
RDQ150110S24 Part Data Attributes
|
RDQ150110S24
XP Power
Buy Now
Datasheet
|
Compare Parts:
RDQ150110S24
XP Power
DC/DC CONVERTER 24V 150W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |