-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-RDS-10S-1045-SMT-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.025A 24V Min Qty: 846 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7153 | Buy Now |
DISTI #
490-RDS-10S-1045-SMT
|
Mouser Electronics | Coded Rotary Switches Rotary DIP switch, 10 x 10 x 4.5 mm, 10 position, black, SMT RoHS: Compliant | 460 |
|
$1.3800 / $1.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 846 Package Multiple: 47 | 0 |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
784 Partner Stock |
|
$1.4500 / $1.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
784 Partner Stock |
|
$1.4500 / $1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy