-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4187
|
Newark | Dc-Dc Converter, 12V, 8.3A, Power Supply Applications:Ite & Railway, Input Ratio:-, Output Power Max:99.6W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:8.3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda RDS100A-24-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$535.0400 / $609.2600 | Buy Now |
DISTI #
285-RDS100A-24-12-ND
|
DigiKey | DC/DC CONVERTER 12V 100W Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
967-RDS100A-24-12
|
Mouser Electronics | Isolated DC/DC Converters - Other DC-DC, 18-32VDC, Output 12V 8.3A, 100W | 0 |
|
$535.0400 / $609.2600 | Order Now |
DISTI #
74692127
|
RS | DC-DC Converter, 99.6W, 18-32Vin, 12Vout, 8.3A | TDK-Lambda RDS100A-24-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$654.1600 / $675.9700 | RFQ |
|
Onlinecomponents.com | Industrial DC-DC Converter - 100W - Vin: 18 to 32V - Vout: 12V - PCB Thru-Hole - RoHS: Compliant | 0 |
|
$535.0400 / $609.2600 | Buy Now |
DISTI #
000000000006288385
|
Sager | Isolated DC/DC Converters - Other DC-DC, 18-32VDC, Output 12V 8.3A, 100W Min Qty: 1 | 0 |
|
$535.0400 / $609.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDS100A-24-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RDS100A-24-12
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |