Part Details for RDS180-24-24 by TDK-Lambda Corporation
Overview of RDS180-24-24 by TDK-Lambda Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDS180-24-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5086
|
Newark | Dc-Dc Converter, 24V, 7.5A, Power Supply Applications:Ite & Railway, Input Ratio:-, Output Power Max:180W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:7.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda RDS180-24-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
967-RDS180-24-24
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC, 18-32VDC, Output 24V 7.5A, 180W | 0 |
|
Order Now |