Part Details for RDS30A-24-24 by TDK Corporation
Overview of RDS30A-24-24 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDS30A-24-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RDS30A-24-24
|
Avnet Americas | Module DC-DC 1-OUT 24V 1.3A 31.2W Chassis Mount - Bulk (Alt: RDS30A-24-24) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$397.7550 | Buy Now |