Part Details for RDS60A-24-24 by TDK Corporation
Overview of RDS60A-24-24 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDS60A-24-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RDS60A-24-24
|
Avnet Americas | Module DC-DC 1-OUT 24V 2.5A 60W Chassis Mount - Bulk (Alt: RDS60A-24-24) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$474.1033 | Buy Now |
Part Details for RDS60A-24-24
RDS60A-24-24 CAD Models
RDS60A-24-24 Part Data Attributes
Alternate Parts for RDS60A-24-24
This table gives cross-reference parts and alternative options found for RDS60A-24-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDS60A-24-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ85A/TR13 | Transient Suppressor, | Pulse Electronics Corporation | RDS60A-24-24 vs SMCJ85A/TR13 |