Part Details for RDSF00251R300JDB00 by Vishay Intertechnologies
Overview of RDSF00251R300JDB00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDSF00251R300JDB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y7826
|
Newark | Rdsf0025 1.3 5% 1/4L B |Vishay RDSF00251R300JDB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.4000 / $343.2000 | Buy Now |
DISTI #
RDSF00251R300JDB00
|
Avnet Americas | RDSF0025 1.3 5% 1/4L B - Bulk (Alt: RDSF00251R300JDB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6080 / $400.8000 | Buy Now |
DISTI #
36843880
|
Verical | Res Wirewound 1.3 Ohm 5% 25W Silicone RDL Lug Bolt-On Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1711 | Americas - 1 |
|
$176.6800 | Buy Now |
DISTI #
C1S803606272257
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$184.0000 | Buy Now |