Part Details for RDSS-CLIP-45(S5) by TE Connectivity
Overview of RDSS-CLIP-45(S5) by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
92791-001LF | Amphenol Communications Solutions | Mechanism, 0mm s/o, without Eject, with EMI Clip | |
U9111A27001BP | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, HEAT SINK CLIP |
Price & Stock for RDSS-CLIP-45(S5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71719818
|
RS | RDSS-CLIP-45(S5) | TE Connectivity RDSS-CLIP-45(S5) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$40.1200 | RFQ |
|
Onlinecomponents.com | Sealing Clip for Cable RoHS: Compliant | 0 |
|
$18.1400 / $22.4200 | Buy Now |
|
Master Electronics | Sealing Clip for Cable RoHS: Compliant | 0 |
|
$18.1400 / $22.4200 | Buy Now |