-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG5652-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 42V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
7936 In Stock |
|
$2.4091 / $4.4800 | Buy Now |
DISTI #
612-RDTAR10P1T
|
Mouser Electronics | Coded Rotary Switches 150mA 42VDC 10Pos Arrow Flush | 640 |
|
$2.4000 / $4.4700 | Buy Now |
DISTI #
74897810
|
RS | Rotary DIP Switch, BCD, 10 Pos., 150 mA, 42V DC, TH, PC Pin, IP67, RDT Series | E-Switch RDTAR10P1T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6800 | RFQ |
|
Future Electronics | RDT Series 10 Position Arrow Flush Through Hole Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.6000 / $2.7800 | Buy Now |
|
Future Electronics | RDT Series 10 Position Arrow Flush Through Hole Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.6000 / $2.7800 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP10T 10 Flush Shaft 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
1000 On Order |
|
$2.3000 / $4.9500 | Buy Now |
DISTI #
RDTAR10P1T
|
TME | Encoding switch, DEC/BCD, Pos: 10, THT, Rcont max: 80mΩ, RDT, IP67 Min Qty: 1000 | 0 |
|
$2.9300 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 1 Days | 1000 |
|
RFQ | |
|
Master Electronics | Switch DIP SP10T 10 Flush Shaft 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
1000 On Order |
|
$2.3000 / $4.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy