Part Details for RDTAR16S2T by E-Switch Inc
Overview of RDTAR16S2T by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDTAR16S2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5641
|
Newark | Tu Rohs Compliant: Yes |E-Switch RDTAR16S2T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $4.3100 | Buy Now |
DISTI #
612-RDTAR16S2T
|
Mouser Electronics | Coded Rotary Switches Rotary DIP, BCD, Surface Mount, IP67 RoHS: Compliant | 0 |
|
$2.7300 | Order Now |
DISTI #
74897821
|
RS | Rotary DIP Switch, BCD, 16 Pos., 150 mA, 42V DC, Surf. Mt., Gull Wing, IP67 | E-Switch RDTAR16S2T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7600 | RFQ |
|
Future Electronics | RDTAR16S2T 150mA -60C TO 125C Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.6800 / $2.8700 | Buy Now |
DISTI #
RDTAR16S2T
|
TME | Encoding switch, HEX/BCD, Pos: 16, SMT, Rcont max: 80mΩ, RDT Min Qty: 1000 | 0 |
|
$3.3700 | RFQ |