Part Details for RDTBR10P1T by TE Connectivity
Overview of RDTBR10P1T by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDTBR10P1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP SP10T 10 Shaft 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
180 In Stock |
|
$1.6800 / $3.6200 | Buy Now |