-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0372
|
Newark | U200018 Rohs Compliant: Yes |E-Switch RDTCR16R1T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.6000 | Buy Now |
DISTI #
RDTCR16R1T-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.15A 42V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2847 | Buy Now |
DISTI #
612-RDTCR16R1T
|
Mouser Electronics | Coded Rotary Switches 150mA 42VDC 16Pos Cross | 0 |
|
$2.2800 | Order Now |
DISTI #
74897841
|
RS | Rotary DIP Switch, Hexadecimal, 16 Pos., 150 mA, 42V DC, TH, RA, PC Pin | E-Switch RDTCR16R1T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RDTCR16R1T
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RDTCR16R1T
E-Switch Inc
Rotary Coded Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | ROTARY CODED SWITCH |