There are no models available for this part yet.
Overview of RDTDR04S1R by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RDTDR04S1R by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK5322
|
Newark | Rdtdr04S1R Rohs Compliant: Yes |E-Switch RDTDR04S1R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.1500 | Buy Now | |
DISTI #
141-RDTDR04S1RTR-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 42V Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8110 | Buy Now | |
DISTI #
612-RDTDR04S1R
|
Mouser Electronics | Coded Rotary Switches Rotary DIP, BCD, Surface Mount, IP67 | 856 |
|
$1.9900 / $3.4400 | Buy Now | |
DISTI #
74897846
|
RS | Rotary DIP Switch, BCD, 4 Pos., 150 mA, 42V DC, Surf. Mt., Gull Wing, IP67 | E-Switch RDTDR04S1R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 600 Lead time: 14 Weeks | 0 |
|
$1.7400 | Buy Now |
CAD Models for RDTDR04S1R by E-Switch Inc
Part Data Attributes for RDTDR04S1R by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|
Switch Type
|
ROTARY CODED SWITCH
|