Part Details for RDTKC16P2T by E-Switch Inc
Overview of RDTKC16P2T by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDTKC16P2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-RDTKC16P2T-ND
|
DigiKey | Switches Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8256 | Buy Now |
DISTI #
612-RDTKC16P2T
|
Mouser Electronics | DIP Switches / SIP Switches Rotary DIP, Hexadecimal Complement, Through Hole | 0 |
|
$1.3200 / $1.5200 | Order Now |
DISTI #
74897852
|
RS | Rotary DIP Switch, Hexadecimal Comp., 16 Pos., 150 mA, 42V DC, TH, PC Pin | E-Switch RDTKC16P2T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$1.3300 | Buy Now |