Part Details for RDV103PLA by Hubbell Wiring Device-Kellems
Overview of RDV103PLA by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RDV103PLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M7721
|
Newark | Dimmer, 3Way, Ill Rkr, 1000W 120V, La |Hubbell Wiring Devices RDV103PLA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.5700 / $171.6900 | Buy Now |
DISTI #
000000000002149504
|
Sager | Hubbell | 0 |
|
Buy Now |