There are no models available for this part yet.
Overview of RDV717 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RDV717 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H1218
|
Newark | Ins Vinyl Ring Term 8 1/4 Red |Abb Thomas & Betts RDV717 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now | |
Onlinecomponents.com | Ring Tongue Terminal 8AWG Copper Red 39.11mm Electro Tin RoHS: Compliant |
181 In Stock |
|
$1.4800 / $2.1700 | Buy Now | ||
Master Electronics | Ring Tongue Terminal 8AWG Copper Red 39.11mm Electro Tin RoHS: Compliant |
181 In Stock |
|
$1.4800 / $2.1700 | Buy Now |
CAD Models for RDV717 by Thomas & Betts
Part Data Attributes for RDV717 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
8 AWG
|