Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
CLF1G0060-10 |
Rochester Electronics LLC |
CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
|
51701-10006012AALF |
Amphenol Communications Solutions |
PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 60S 12P |
|
10116782-006010LF |
Amphenol Communications Solutions |
Minitek<sup>reg;</sup> 1.0mm, Wire to Board connector, Right Angle, 6 Position. |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
241-RDXK610_T0_00601
|
Mouser Electronics
|
Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (6A/1000V,Trr:250ns)
RoHS:
Compliant
|
5536
|
-
1
$0.6400
-
10
$0.5540
-
105
$0.3850
-
525
$0.3010
-
1,015
$0.2440
-
2,520
$0.2180
-
10,010
$0.1920
-
25,025
$0.1880
|
$0.1880 / $0.6400
|
Buy Now
|
|
|
TME
|
Bridge rectifier: single-phase, Urmax: 1kV, If: 6A, Ifsm: 130A, flat
Min Qty:
1
|
0
|
-
1
$0.8440
-
10
$0.6030
-
35
$0.4580
-
140
$0.2770
-
560
$0.2320
-
1,400
$0.2050
-
2,800
$0.1720
-
5,600
$0.1560
|
$0.1560 / $0.8440
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
PanJit Semiconductor
VS
-