-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0070
|
Newark | Dc-Dc Converter, 5V, 0.2A, Sip, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power RE-0505S/P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 / $6.6500 | Buy Now |
DISTI #
945-1452-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1688 In Stock |
|
$5.6984 / $7.1200 | Buy Now |
DISTI #
919-RE-0505SP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 5Vout RoHS: Compliant | 18 |
|
$5.8400 / $7.4500 | Buy Now |
DISTI #
70052022
|
RS | DC-DC Converter, Out 5VDC, In 5VDC, Thru-Hole, Encapsulated, Industrial, 1W, 1 | RECOM Power Inc. RE-0505S/P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4200 / $6.6200 | RFQ |
|
Future Electronics | RE Series 1 W 5 V Single Output ECONOLINE DC/DC-Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$6.1900 / $6.4600 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - Short Circuit Protection - 4 Lead SIP RoHS: Compliant | 0 |
|
$5.1500 / $6.4100 | Buy Now |
DISTI #
RE-0505S/P
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 | 0 |
|
$5.8000 / $6.7800 | RFQ |
|
Ameya Holding Limited | RE Series 1 W 5 V Single Output ECONOLINE DC/DC-Converter - SIP-7 | 175 |
|
RFQ | |
DISTI #
000000000006052004
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 5Vout Min Qty: 1 | 0 |
|
$5.3500 / $6.0700 | Buy Now |
|
Chip1Cloud | DC DC CONVERTER 5V 1W | 2050 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE-0505S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RE-0505S/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T4 | |
JESD-609 Code | e3 | |
Length | 19.6 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for RE-0505S/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE-0505S/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REM1-0505S (51000439) | Unregulated DC/DC Converter; In-V: 05; Out-V: 05; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 5; Out V MAX: 5; Out-mA: 200; Isolation: 5.2kV; Output: single; Power Watts or Amps: 1W; Package: SIP7; Short Circuit Protec: No; MC INPUT-V: 5; MC OUTPUT-V: 5; Length: 19.6 mm; Width: 6 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | RE-0505S/P vs REM1-0505S (51000439) |
RB-0505S/HP | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5 | RECOM Power Inc | RE-0505S/P vs RB-0505S/HP |
FB0505T-1WR4 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, Module-7 | MORNSUN | RE-0505S/P vs FB0505T-1WR4 |
RFMM-0505S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | RE-0505S/P vs RFMM-0505S |
RFMM-0505S (10018998) | Unregulated DC/DC Converter; In-V: 05; Out-V: 05; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 5; Out V MAX: 5; Out-mA: 200; Isolation: 4kV; Output: single; Power Watts or Amps: 1W; Package: SIP7; Short Circuit Protec: No; MC INPUT-V: 5; MC OUTPUT-V: 5; Length: 19.65 mm; Width: 7.05 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | RE-0505S/P vs RFMM-0505S (10018998) |
PESE1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | RE-0505S/P vs PESE1-S5-S5-M |
R05P05S/R6.4/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | RE-0505S/P vs R05P05S/R6.4/X2 |
PDSE1-S5-S5-S | 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | RE-0505S/P vs PDSE1-S5-S5-S |
PES1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | RE-0505S/P vs PES1-S5-S5-M |
REM1-0505S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | RE-0505S/P vs REM1-0505S |