RE-1509S/P
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module

Overview of RE-1509S/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for RE-1509S/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X0122
Newark 1W Dc/Dc-Converter Econoline Sip7 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RE-1509S/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $11.5000
  • 100 $9.4000
  • 250 $8.6100
  • 500 $8.0000
  • 1,000 $7.5200
$7.5200 / $11.5000 Buy Now
DISTI # RE-1509S/P-ND
DigiKey DC DC CONVERTER 9V 1W Min Qty: 25 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 25 $7.0388
$7.0388 Buy Now
DISTI # 919-RE-1509SP
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 9Vout RoHS: Compliant 0
  • 1 $7.6200
  • 10 $7.5100
  • 25 $6.9700
  • 100 $6.8600
  • 250 $6.7400
  • 500 $6.5100
$6.5100 / $7.6200 Order Now
DISTI # 72091465
RS DC-DC Converter, SIP7 1kV unreg, 1W,9V, 111mA, RE Series | RECOM Power Inc. RE-1509S/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $7.5000
  • 50 $7.2800
$7.2800 / $7.5000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks 0
  • 25 $5.6800
$5.6800 Buy Now
Onlinecomponents.com Unregulated DC-DC Converter - 1W - Input: 15VDC (+/-) 10% - Output: 9VDC - Short Circuit Protection - 4 Lead SIP RoHS: Compliant 0
  • 25 $6.9500
  • 50 $6.8500
  • 100 $6.6300
  • 250 $6.0700
  • 500 $5.9800
  • 1,000 $5.8900
  • 2,500 $5.6600
$5.6600 / $6.9500 Buy Now
DISTI # 000000000006052056
Sager Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 9Vout Min Qty: 1 0
  • 1 $6.5900
  • 10 $6.3900
  • 25 $6.2100
  • 50 $6.0500
  • 100 $5.9700
  • 250 $5.8100
$5.8100 / $6.5900 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 15VDC 9VDC 111mA SIP7 0
  • 1 $7.9869
  • 25 $7.4644
$7.4644 / $7.9869 RFQ

CAD Models for RE-1509S/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RE-1509S/P by RECOM Power Inc

RE-1509S/P
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
SIP-7/4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
16.5 V
Input Voltage-Min
13.5 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PSMA-T4
JESD-609 Code
e3
Length
19.6 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
9.45 V
Output Voltage-Min
8.55 V
Output Voltage-Nom
9 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
6 mm
Want to compare parts?
  1. RE-1509S/P
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RE-1509S/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RE-1509S/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RE-1509S/P would you like to use for your alert(s)?
  • Please alert me when RE-1509S/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RE-1509S/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RE-1509S/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RE-1509S/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RE-1509S/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RE-1509S/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: