Datasheets
RE-3.312S/H by: RECOM Power Inc

DC-DC Unregulated Power Supply Module

Part Details for RE-3.312S/H by RECOM Power Inc

Overview of RE-3.312S/H by RECOM Power Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for RE-3.312S/H

Part # Distributor Description Stock Price Buy
DISTI # RE-3.312S/H-ND
DigiKey DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 19 Weeks Container: Tube Temporarily Out of Stock
  • 1 $7.6200
  • 5 $7.5100
  • 10 $7.4000
  • 25 $7.1828
  • 50 $6.9650
  • 100 $6.7473
  • 250 $6.5296
  • 500 $6.0943
$6.0943 / $7.6200 Buy Now
DISTI # 919-RE-3.312SH
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 12Vout RoHS: Compliant 0
  • 1 $7.5100
  • 10 $7.4000
  • 25 $6.8800
  • 100 $6.6200
  • 250 $6.4700
  • 500 $6.0600
  • 1,000 $6.0100
$6.0100 / $7.5100 Order Now
DISTI # 72091441
RS DC-DC Converter, SIP7 2kV unreg, 1W,12V, 83mA, RE Series | RECOM Power Inc. RE-3.312S/H RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 25 $7.4000
  • 50 $7.1900
$7.1900 / $7.4000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks 0
  • 25 $5.6000
$5.6000 Buy Now
Onlinecomponents.com Unregulated DC-DC Converter - 1W - Input: 3.3VDC (+/-) 10% - Output: 12VDC - 2kV/1Sec Isolation - 4 Lead SIP RoHS: Compliant 0
  • 25 $6.8600
  • 50 $6.7500
  • 100 $6.5400
  • 250 $5.9800
  • 500 $5.8900
  • 1,000 $5.8100
  • 2,500 $5.5900
$5.5900 / $6.8600 Buy Now
DISTI # 000000000006052106
Sager Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 12Vout Min Qty: 1 0
  • 1 $6.4900
  • 10 $6.3100
  • 25 $6.1300
  • 50 $5.9600
  • 100 $5.8800
  • 250 $5.7300
$5.7300 / $6.4900 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 3.3VDC 12VDC 83mA SIP7 0
  • 1 $7.6912
  • 25 $7.1880
$7.1880 / $7.6912 RFQ

Part Details for RE-3.312S/H

RE-3.312S/H Part Data Attributes

RE-3.312S/H RECOM Power Inc
Buy Now Datasheet
Compare Parts:
RE-3.312S/H RECOM Power Inc DC-DC Unregulated Power Supply Module
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECOM POWER GMBH
Package Description SIP-7/4
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 3.63 V
Input Voltage-Min 2.97 V
Input Voltage-Nom 3.3 V
JESD-30 Code R-PSMA-T4
JESD-609 Code e3
Length 19.6 mm
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 12.6 V
Output Voltage-Min 11.4 V
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 10.7 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 6 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RE-3.312S/H by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RE-3.312S/H by RECOM Power Inc

  • Please alert me when RE-3.312S/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RE-3.312S/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RE-3.312S/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RE-3.312S/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RE-3.312S/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RE-3.312S/H by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: