-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X0183
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RE-3.33.3S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $10.5000 | Buy Now |
DISTI #
919-RE-3.33.3S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 3.3Vout RoHS: Compliant | 0 |
|
$5.5600 / $6.9600 | Order Now |
DISTI #
72091393
|
RS | DC-DC Converter, SIP7 1kV unreg, 1W,3.3V, 303mA, RE Series | RECOM Power Inc. RE-3.33.3S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 / $6.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$5.1900 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - 1W - Input: 3.3VDC (+/-) 10% - Output: 3.3VDC - 4 Lead SIP RoHS: Compliant | 0 |
|
$5.1000 / $6.4400 | Buy Now |
DISTI #
RE-3.33.3S
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 3.3VDC, Iout: 303mA Min Qty: 1 | 0 |
|
$5.9600 / $6.9800 | RFQ |
DISTI #
000000000006052117
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 3.3Vout Min Qty: 1 | 0 |
|
$5.3000 / $6.0200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 3.3VDC 3.3VDC 303mA SIP7 | 0 |
|
$6.8240 / $7.3017 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RE-3.33.3S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RE-3.33.3S
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W |
This table gives cross-reference parts and alternative options found for RE-3.33.3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE-3.33.3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PES1-S3-S3-M | 3.3 Vdc, 0.303 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | RE-3.33.3S vs PES1-S3-S3-M |
PDM1-S3-S9-S | 9 Vdc, 0.111 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | RE-3.33.3S vs PDM1-S3-S9-S |
REM1-3.33.3S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | RE-3.33.3S vs REM1-3.33.3S |
PDM1-S3-S15-S | 15 Vdc, 0.067 A, 1 W, 2.97~3.63 Vdc Input Range | CUI Inc | RE-3.33.3S vs PDM1-S3-S15-S |
RO-3.33.3S/HP | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | RECOM Power Inc | RE-3.33.3S vs RO-3.33.3S/HP |
PDS1-S3-S3-M | 3.3 Vdc, 0.303 A, 1 W | CUI Inc | RE-3.33.3S vs PDS1-S3-S3-M |
PDS1-S3-S5-S | 5 Vdc, 0.2 A, 1 W, 3~3.6 Vdc Input Range | CUI Inc | RE-3.33.3S vs PDS1-S3-S5-S |
PDS1-S3-S3-M-TR | IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module | CUI Inc | RE-3.33.3S vs PDS1-S3-S3-M-TR |
RO-3.33.3S/P | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | RECOM Power Inc | RE-3.33.3S vs RO-3.33.3S/P |
RO-3.33.3S/H | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | RECOM Power Inc | RE-3.33.3S vs RO-3.33.3S/H |