Part Details for RE.F5-100-FSL-N-ESD by Elesa+Ganter
Overview of RE.F5-100-FSL-N-ESD by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE.F5-100-FSL-N-ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE.F5-100FSL-N-ESD
|
TME | Transport wheel, Ø: 100mm, H: 128mm, torsional, 200kg, polyurethane Min Qty: 1 | 0 |
|
$35.9100 / $45.2400 | RFQ |